Reference Only

3500-121K

Obsolete
RF Inductors - Leaded

Manufacturer:

Mfr Part:
3500-121K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - Leaded
Termination StyleRadial
Inductance120 uH
Tolerance10 %
Maximum DC Current650 mA
Maximum DC Resistance1.73 Ohms
Q Minimum75
TerminationStandard
Mounting StylePCB Mount
Length9.906 mm
Width3.81 mm
Height7.62 mm
Series3500
ApplicationRF
Lead Spacing0.3 in
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?