3000-561 J.W. Miller

3000-561

Obsolete
Common Mode Chokes / Filters 560uH 15%

Manufacturer:

Mfr Part:
3000-561

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
Series3000
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance560 uH
Tolerance15 %
Maximum DC Current520 mA
Maximum DC Resistance706 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length10.160 mm
Width10.160 mm
Diameter12.450 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?