
3000-181
Obsolete
Common Mode Chokes / Filters 180uH 15%
Datasheet
3000-181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Common Mode Chokes / Filters | |
| Diameter | 12.450 mm | |
| Length | 10.160 mm | |
| Tolerance | 15 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 10.160 mm | |
| Termination Style | Radial | |
| Series | 3000 | |
| Inductance | 180 uH | |
| Maximum DC Current | 810 mA | |
| Maximum DC Resistance | 259 mOhms | |
| Mounting Style | PCB Mount | |
| Number of Channels | 1 Channel | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?