Reference Only

1430-600

New Product
Industrial Surge Protectors DC SPD, 80kA, Module,600VDC.

Manufacturer:

Mfr Part:
1430-600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating600 VDC
Current Rating80 kA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP20
Length18.1 mm
Width88.6 mm
Height87 mm
Series1430 Series
ComplianceEN/IEC 61643-31
Flammability RatingUL 94 V-0
For Use WithPhotovoltaic
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.79$57.79
$55.82$5,582.00
Need more?
Contact Us