Reference Only
1430-400
Industrial Surge Protectors DC SPD, 80kA, Module,400VDC.
Datasheet
1430-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Industrial Surge Protectors | |
| Compliance | EN/IEC 61643-31 | |
| Current Rating | 80 kA | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Photovoltaic | |
| Height | 87 mm | |
| IP Rating | IP20 | |
| Length | 18.1 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Industrial Surge Protectors | |
| Series | 1430 Series | |
| Subcategory | Surge Suppressors | |
| Termination Style | Screw | |
| Voltage Rating | 400 VDC | |
| Width | 88.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.43 | $80.43 | |
| $52.54 | $525.40 |
Need more?