Reference Only
1200TA
Obsolete
Surge Protection Accessories Terminal Adapter
Datasheet
1200TA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Surge Protection Accessories | |
| Type | Terminal Adapter | |
| For Use With | Model 1210, 1250 | |
| Mounting Style | DIN Rail | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 25 mm | |
| Width | 17.5 mm | |
| Height | 40 mm | |
| Series | 1200TA | |
| Packaging | Bulk | |
| Features | Add on Wire Connector | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?