Reference Only

106-349K475X1

New Product
Wirewound Resistors - Through Hole 106 349.475K 0.01%.

Manufacturer:

Mfr Part:
106-349K475X1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance349.475 kOhms
Power Rating1 W
Voltage Rating800 V
Tolerance0.01 %
Termination StyleAxial
Temperature Coefficient10 PPM / C
Length25.4 mm
Diameter12.7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 245 C
Series1xxPC
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistor
SubcategoryResistors
TechnologyWirewound
TypePrecision Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.18$3,545.00
$13.91$6,955.00
Need more?