Reference Only

101-500RX8

New Product
Wirewound Resistors - Through Hole 101 500 OHM 0.01%.

Manufacturer:

Mfr Part:
101-500RX8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance500 Ohms
Power Rating250 mW (1/4 W)
Voltage Rating300 V
Tolerance0.01 %
Termination StyleAxial
Temperature Coefficient10 PPM / C
Length12.7 mm
Diameter6.4 mm
Height0.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 245 C
Series1xxPC
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistor
SubcategoryResistors
TechnologyWirewound
TypePrecision Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.37$4,685.00
$9.24$9,240.00
Need more?