Reference Only

094932-003

Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation.

Manufacturer:

Mfr Part:
094932-003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Primary Voltage Rating85 VAC to 265 VAC
Secondary Voltage Rating12 V
Power Rating22 W
Secondary Current Rating1.2 A
Mounting StylePCB Mount
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length25 mm
Width21 mm
Height15 mm
SeriesSP-E
Inductance940 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 25 C
Operating Frequency132 kHz
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleThrough Hole
Turns Ratio7.9:1:1:0.6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$15,440.00
Need more?
Contact Us