Reference Only
094929
Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation.
Datasheet
094929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Primary Voltage Rating | 85 VAC to 265 VAC | |
| Secondary Voltage Rating | 12 V | |
| Power Rating | 22 W | |
| Secondary Current Rating | 900 mA | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 25 mm | |
| Width | 21 mm | |
| Height | 15 mm | |
| Series | SP-E | |
| Inductance | 940 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Frequency | 132 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 8.78:1, 1:1:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?