Reference Only

093830

Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation

Manufacturer:

Mfr Part:
093830

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductFlyback Transformers
Primary Voltage Rating85 VAC to 265 VAC
Secondary Voltage Rating6 V
Power Rating8 W
Secondary Current Rating650 mA
Mounting StylePCB Mount
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length22 mm
Width19 mm
Height14.5 mm
SeriesSP-E
Inductance1.58 mH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 25 C
Operating Frequency132 kHz
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleThrough Hole
Turns Ratio4:18,5:1:1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?