Reference Only
063929
Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation.
Datasheet
063929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Flyback Transformers | |
| Primary Voltage Rating | 85 VAC to 265 VAC | |
| Secondary Voltage Rating | 6 V | |
| Power Rating | 4 W | |
| Secondary Current Rating | 250 mA | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 22 mm | |
| Width | 19 mm | |
| Height | 14.5 mm | |
| Series | SP-E | |
| Inductance | 3.9 mH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Frequency | 44 kHz to 132 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 18.6:1:1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $10,840.00 |
Need more?