Reference Only

ZV60K1812401NIR1

Varistors ZV 60V 10%

Manufacturer:

Mfr Part:
ZV60K1812401NIR1

TTI Part:
ZV60K1812401NIR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Voltage Rating AC60 VAC
Voltage Rating DC85 VDC
Varistor Voltage100 V
Clamping Voltage165 V
Max Surge Current400 A
Surge Energy Rating5.8 J
Capacitance580 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.25 mm
Length4.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.364$364.00
$0.335$670.00
$0.332$996.00
$0.326$1,630.00
Need more?
Sign in to add projects and notes