Reference Only

ZV30K1812801NIR1HT

Varistors ZV 30V 10%

Manufacturer:

Mfr Part:
ZV30K1812801NIR1HT

TTI Part:
ZV30K1812801NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage77 V
Max Surge Current800 A
Surge Energy Rating4.4 J
Capacitance1.8 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.25 mm
Length4.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.399$399.00
$0.364$728.00
$0.36$1,080.00
$0.346$1,730.00
Need more?
Sign in to add projects and notes