Reference Only

ZV30K0805121NIR1HT

Varistors 38 VDC .2J 77V-CL 230PF

Manufacturer:

Mfr Part:
ZV30K0805121NIR1HT

TTI Part:
ZV30K0805121NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC30 VAC
Voltage Rating DC38 VDC
Varistor Voltage47 V
Clamping Voltage77 V
Max Surge Current120 A
Surge Energy Rating0.2 J
Capacitance230 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.8 mm
Length2 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.108$378.00
$0.103$721.00
$0.101$1,060.50
$0.10$2,100.00
Need more?
Sign in to add projects and notes