Reference Only

ZV25K1812801NIR1HT

Varistors ZV 25V 10%

Manufacturer:

Mfr Part:
ZV25K1812801NIR1HT

TTI Part:
ZV25K1812801NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1812 (4732 metric)
Voltage Rating AC25 VAC
Voltage Rating DC31 VDC
Varistor Voltage39 V
Clamping Voltage65 V
Max Surge Current800 A
Surge Energy Rating3.9 J
Capacitance2.3 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.25 mm
Length4.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.399$399.00
$0.38$760.00
$0.376$1,128.00
$0.369$1,845.00
Need more?
Sign in to add projects and notes