Reference Only

ZV20K2220122NIR1HT

Varistors ZV 20V 10%

Manufacturer:

Mfr Part:
ZV20K2220122NIR1HT

TTI Part:
ZV20K2220122NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage54 V
Max Surge Current1.2 kA
Surge Energy Rating8 J
Capacitance6.5 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.25 mm
Length5.7 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.649$3,894.00
Need more?
Sign in to add projects and notes