Reference Only

ZV20K1210401NIR1

Varistors ZV 20V 10%

Manufacturer:

Mfr Part:
ZV20K1210401NIR1

TTI Part:
ZV20K1210401NIR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC20 VAC
Voltage Rating DC26 VDC
Varistor Voltage33 V
Clamping Voltage54 V
Max Surge Current400 A
Surge Energy Rating2 J
Capacitance1.4 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.85 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.178$445.00
$0.166$830.00
$0.164$1,230.00
$0.163$2,037.50
Need more?
Sign in to add projects and notes