Reference Only

ZV17K0603300NIR1HT

Varistors 23 VDC .3J 44V-CL 185PF

Manufacturer:

Mfr Part:
ZV17K0603300NIR1HT

TTI Part:
ZV17K0603300NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage27 V
Clamping Voltage44 V
Peak Surge Current30 A
Surge Energy Rating0.3 J
Capacitance185 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.95 mm
Length1.6 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width0.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 21,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.121$2,541.00
Need more?

My Notes

Sign into see notes.