Reference Only

ZV11K1210401NIR1HT

Varistors ZV 11V 10%

Manufacturer:

Mfr Part:
ZV11K1210401NIR1HT

TTI Part:
ZV11K1210401NIR1HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZVHT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V
Clamping Voltage33 V
Peak Surge Current400 A
Surge Energy Rating1.3 J
Capacitance2600 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.85 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width2.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.148$592.00
$0.147$1,176.00
Need more?

My Notes

Sign into see notes.