Reference Only

ZV11K0805121NIR1

Varistors 14 VDC .3J 33V-CL 400PF

Manufacturer:

Mfr Part:
ZV11K0805121NIR1

TTI Part:
ZV11K0805121NIR1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesZV
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Voltage Rating AC11 VAC
Voltage Rating DC14 VDC
Varistor Voltage18 V
Clamping Voltage33 V
Peak Surge Current120 A
Surge Energy Rating0.3 J
Capacitance400 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.8 mm
Length2 mm
SubcategoryVaristors
Tolerance10 %
TradenameKeko-Varicon
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovenia
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.099$1,980.00
Need more?

My Notes

Sign into see notes.