Reference Only

WS5M1500J

Wirewound Resistors - Through Hole 150R 5W 5% RES AX

Manufacturer:

Mfr Part:
WS5M1500J

TTI Part:
WS5M1500J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance150 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length17.5 mm
Width6.5 mm
Diameter6.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWS
PackagingAmmo Pack
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeHigh Surge Withstand Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.059$59.00
$0.049$98.00
$0.049$196.00
$0.048$480.00
$0.048$768.00
$0.047$1,504.00
Need more?
Sign in to add projects and notes