Reference Only
UWP30-100RJ8
Wirewound Resistors - Chassis Mount UWP-30 100 OHM 5% BKT
Datasheet
UWP30-100RJ8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | UWP | |
| Resistance | 100 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 260 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Screw | |
| Height | 30 mm | |
| Length | 74 mm | |
| Width | 37.4 mm | |
| Packaging | Box | |
| Resistance | 100 Ohms | |
| Power Rating | 30 W | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 260 PPM / C | |
| Length | 74 mm | |
| Width | 37.4 mm | |
| Height | 30 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | UWP | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.53 | $253.00 | |
| $2.22 | $444.00 | |
| $2.20 | $660.00 | |
| $2.04 | $1,020.00 | |
| $1.92 | $1,920.00 | |
| $1.89 | $3,780.00 | |
| $1.87 | $7,480.00 |
Need more?
Sign in to add projects and notes