Reference Only

UV5-3K3F1

Wirewound Resistors - Through Hole UV-5 3.3K 1%

Manufacturer:

Mfr Part:
UV5-3K3F1

TTI Part:
UV5-3K3F1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance3.3 kOhms
Power Rating5 W
Tolerance1 %
Termination StyleRadial
Length13.2 mm
Width8.9 mm
Lead Spacing5.1 mm
Height25.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesUV
PackagingTray
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TradenameRiedon
TypeStandard

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.