Reference Only
UT6-50KF1
Wirewound Resistors - Through Hole UT-6 50K 1%
Datasheet
UT6-50KF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 50 kOhms | |
| Power Rating | 6.5 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Length | 26 mm | |
| Diameter | 7.9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | UT | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Tradename | Riedon | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $151.00 | |
| $1.26 | $630.00 | |
| $1.19 | $1,190.00 | |
| $1.17 | $2,340.00 | |
| $1.16 | $4,640.00 | |
| $1.15 | $9,200.00 | |
| $1.14 | $18,240.00 |
Need more?
Sign in to add projects and notes