Reference Only
UALH100-0R5J1
Wirewound Resistors - Chassis Mount .5 OHM 5% 100W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | UALH | |
| Resistance | 500 mOhms | |
| Power Rating | 100 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 350 PPM/C | |
| Voltage Rating | 1483 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Termination Style | Solder Lug | |
| Height | 26 mm | |
| Length | 65.5 mm | |
| Width | 48 mm | |
| Packaging | Box | |
| Resistance | 500 mOhms | |
| Power Rating | 100 W | |
| Voltage Rating | 1483 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 350 PPM/C | |
| Length | 65.5 mm | |
| Width | 48 mm | |
| Height | 26 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | UALH | |
| Packaging | Box | |
| Application | High Power | |
| Features | Corrosion-Resistant for Longevity, High Efficiency, Low Power Loss | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 60 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.25 | $1,155.00 |
Need more?
Sign in to add projects and notes