Reference Only

TISP9110MDMR-S

SCRs Dual Polarity SLIC 150/80/50A

Manufacturer:

Mfr Part:
TISP9110MDMR-S

TTI Part:
TISP9110MDMR-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySCRs
SeriesTISP9110MDM
Rated Repetitive Off-State Voltage VDRM120 V
Off-State Leakage Current @ VDRM IDRM50 uA
On-State RMS Current - It RMS9 A
Gate Trigger Current - Igt5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOIC-8
PackagingReel
Holding Current Ih Max- 150 mA
Non Repetitive On-State Current9 A
Off-State Capacitance CO33 pF
Product TypeSCRs
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.638$6,380.00
Need more?

My Notes

Sign into see notes.