Reference Only

TISP8210MDR-S

SCRs -150mA High Hold current

Manufacturer:

Mfr Part:
TISP8210MDR-S

TTI Part:
TISP8210MDR-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySCRs
SeriesTISP821xMD
Breakover Current IBO Max11 A
Rated Repetitive Off-State Voltage VDRM- 120 V
Off-State Leakage Current @ VDRM IDRM- 5 uA
Maximum Gate Peak Inverse Voltage120 V
Gate Trigger Current - Igt5 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseSOIC-8
PackagingReel
Breakover Voltage VBO- 82 V
Holding Current Ih Max- 150 mA
Non Repetitive On-State Current11 A
Product TypeSCRs
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.687$6,870.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.