Reference Only
TISP8200HDMR-S
SCRs Buffered P-Gate SCR Dual
Datasheet
TISP8200HDMR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | SCRs | |
| Series | TISP820xHDM | |
| Breakover Current IBO Max | 60 A | |
| Rated Repetitive Off-State Voltage VDRM | - 120 V | |
| Off-State Leakage Current @ VDRM IDRM | - 5 uA | |
| Maximum Gate Peak Inverse Voltage | 120 V | |
| Gate Trigger Current - Igt | 15 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Packaging | Reel | |
| Breakover Voltage VBO | - 82 V | |
| Holding Current Ih Max | - 150 mA | |
| Non Repetitive On-State Current | 60 A | |
| Off-State Capacitance CO | 65 pF | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $10,000.00 |
Need more?
My Notes
Sign into see notes.