Reference Only

TISP61089BDR-S

SCRs Dual P Gate Forward Conducting

Manufacturer:

Mfr Part:
TISP61089BDR-S

TTI Part:
TISP61089BDR-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySCRs
SeriesTISP61089B
Breakover Current IBO Max6.5 A
Rated Repetitive Off-State Voltage VDRM- 170 V
Off-State Leakage Current @ VDRM IDRM5 uA
Vf - Forward Voltage3 V
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOIC-8
PackagingReel
Breakover Voltage VBO- 112 V
ComplianceUL
Holding Current Ih Max- 150 mA
Non Repetitive On-State Current6.5 A
Product TypeSCRs
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.569$1,422.50
$0.563$2,815.00
$0.557$4,177.50
$0.552$5,520.00
$0.546$8,190.00
$0.541$13,525.00
$0.536$21,440.00
Need more?
Sign in to add projects and notes