Reference Only

TISP4250H3BJR-S

Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B

Manufacturer:

Mfr Part:
TISP4250H3BJR-S

TTI Part:
TISP4250H3BJR-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO250 V
Breakover Current IBO Max600 mA
Non Repetitive On-State Current55 A, 60 A
Rated Repetitive Off-State Voltage VDRM190 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max600 mA
On-State Voltage3 V
Off-State Capacitance CO22 pF to 70 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
PackagingReel
Current Rating5 A
Product TypeTSPDs
SeriesTISP4xxxH3BJ
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.297$3,564.00
Need more?

My Notes

Sign into see notes.