Reference Only

TISP4011H1BJR-S

Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional

Manufacturer:

Mfr Part:
TISP4011H1BJR-S

TTI Part:
TISP4011H1BJR-S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Voltage VBO9 V
Breakover Current IBO Max200 mA
Rated Repetitive Off-State Voltage VDRM5.25 V
Off-State Leakage Current @ VDRM IDRM1 uA
Holding Current Ih Max60 mA
Off-State Capacitance CO110 pF
Mounting StyleSMD/SMT
Package / CaseDO-214AC-2
PackagingReel
Current Rating5 A
On-State RMS Current - It RMS500 A
Product TypeTSPDs
SeriesTISP40xxH1BJ
SubcategoryThyristors
TradenameTISP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.325$3,900.00
Need more?
Sign in to add projects and notes