Reference Only
TBU-CA085-100-WH-Q
Board Mount Surge Protectors 850V, 100mA, Single Bidirectional TBU, AECQ
Datasheet
TBU-CA085-100-WH-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Surge Protectors | |
| Termination Style | SMD/SMT | |
| Package / Case | DFN-3 | |
| Voltage Rating | 850 V | |
| Current Rating | 100 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Height | 0.8 mm | |
| Length | 6.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Board Mount Surge Protectors | |
| Series | TBU-CA-Q | |
| Subcategory | Surge Suppressors | |
| Type | High Speed Protector | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $9,720.00 |
Need more?
My Notes
Sign into see notes.