Reference Only

SRU8043-680Y

Power Inductors - SMD 68uH 30% SMD 8043

Manufacturer:

Mfr Part:
SRU8043-680Y

TTI Part:
SRU8043-680Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8043
ShieldingShielded
Inductance68 uH
Tolerance30 %
Maximum DC Current1.2 A
Maximum DC Resistance192 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency7 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4.3 mm
Core MaterialFerrite
SeriesSRU8043
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.405$405.00
Need more?
Available Regional Inventory
7,000 available now at ttieurope.com
Sign in to add projects and notes