Reference Only

SRU8043-220Y

Power Inductors - SMD 22uH 30% SMD 8043

Manufacturer:

Mfr Part:
SRU8043-220Y

TTI Part:
SRU8043-220Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8043
ShieldingShielded
Inductance22 uH
Tolerance30 %
Maximum DC Current2.2 A
Maximum DC Resistance72.5 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum24
Self Resonant Frequency12 MHz
TerminationStandard
Length8 mm
Width8 mm
Height4.3 mm
Core MaterialFerrite
SeriesSRU8043
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.389$389.00
$0.386$772.00
$0.382$1,146.00
$0.378$1,890.00
$0.374$3,740.00
$0.371$5,565.00
$0.367$9,175.00
Need more?

My Notes

Sign into see notes.