Reference Only

SRU8028-4R7Y

Power Inductors - SMD 4.7uH 30% SMD 8028

Manufacturer:

Mfr Part:
SRU8028-4R7Y

TTI Part:
SRU8028-4R7Y

EDA / CAD Models

Alternate Part Number

SRU8028-4R7Y.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case8028
ShieldingShielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current3.7 A
Maximum DC Resistance20 mOhms
Saturation Current3.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency50 MHz
TerminationStandard
Length8 mm
Width8 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRU8028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.392$588.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.6242$6.24
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes