Reference Only

SRU5028-680Y

Power Inductors - SMD 68uH 30% SMD 5028

Manufacturer:

Mfr Part:
SRU5028-680Y

TTI Part:
SRU5028-680Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5028
ShieldingShielded
Inductance68 uH
Tolerance30 %
Maximum DC Current560 mA
Maximum DC Resistance450 mOhms
Saturation Current460 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum13
Self Resonant Frequency10 MHz
TerminationStandard
Length5.2 mm
Width5.2 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRU5028
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.415$249.00
$0.377$452.40
$0.366$878.40
$0.35$2,100.00
$0.347$3,331.20
$0.343$5,145.00
$0.34$8,568.00
Need more?

My Notes

Sign into see notes.