Reference Only

SRU5018-4R7Y

Power Inductors - SMD 4.7uH 30% SMD 5018

Manufacturer:

Mfr Part:
SRU5018-4R7Y

TTI Part:
SRU5018-4R7Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5018
ShieldingShielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current2 A
Maximum DC Resistance36 mOhms
Saturation Current1.55 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum8.5
Self Resonant Frequency80 MHz
TerminationStandard
Length5.2 mm
Width5.2 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRU5018
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 11-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.35$350.00
Need more?

My Notes

Sign into see notes.