Reference Only

SRU5018-2R2Y

Power Inductors - SMD 2.2uH 30% SMD 5018

Manufacturer:

Mfr Part:
SRU5018-2R2Y

TTI Part:
SRU5018-2R2Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5018
ShieldingShielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current2.3 A
Maximum DC Resistance20.5 mOhms
Saturation Current2.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency130 MHz
TerminationStandard
Length5.2 mm
Width5.2 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRU5018
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.328$328.00
$0.316$632.00
$0.306$918.00
$0.297$1,485.00
$0.288$2,880.00
$0.286$4,290.00
Need more?
Sign in to add projects and notes