Reference Only

SRU5018-101Y

Power Inductors - SMD 100uH 30% SMD 5018

Manufacturer:

Mfr Part:
SRU5018-101Y

TTI Part:
SRU5018-101Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5018
ShieldingShielded
Inductance100 uH
Tolerance30 %
Maximum DC Current320 mA
Maximum DC Resistance620 mOhms
Saturation Current310 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency15 MHz
TerminationStandard
Length5.2 mm
Width5.2 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRU5018
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.319$319.00
$0.307$614.00
$0.303$909.00
$0.299$1,495.00
$0.296$2,368.00
$0.293$4,395.00
Need more?
Sign in to add projects and notes