Reference Only

SRU3017-220Y

Power Inductors - SMD 22uH 30% SMD 3017

Manufacturer:

Mfr Part:
SRU3017-220Y

TTI Part:
SRU3017-220Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3017
ShieldingShielded
Inductance22 uH
Tolerance30 %
Maximum DC Current300 mA
Maximum DC Resistance250 mOhms
Saturation Current300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency30 MHz
TerminationStandard
Length3.5 mm
Width3.3 mm
Height1.8 mm
Core MaterialFerrite
SeriesSRU3017
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,800
On Order
4,800 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.348$278.40
Need more?

My Notes

Sign into see notes.