Reference Only

SRU2009-100Y

Power Inductors - SMD 10uH 30% SMD 2009

Manufacturer:

Mfr Part:
SRU2009-100Y

TTI Part:
SRU2009-100Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2009
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current400 mA
Maximum DC Resistance1.08 Ohms
Saturation Current350 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency50 MHz
TerminationStandard
Length2.8 mm
Width2.8 mm
Height0.9 mm
Core MaterialFerrite
SeriesSRU2009
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.396$594.00
$0.384$1,152.00
$0.38$1,710.00
$0.371$2,782.50
$0.361$4,332.00
$0.358$8,592.00
Need more?
Sign in to add projects and notes