Reference Only

SRU1063A-100Y

Power Inductors - SMD 10uH 30% 3.8A shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRU1063A-100Y

TTI Part:
SRU1063A-100Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance10 uH
Tolerance30 %
Maximum DC Current3.8 A
Maximum DC Resistance38 mOhms
Saturation Current4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum14
Self Resonant Frequency18 MHz
TerminationStandard
Length10 mm
Width10 mm
Height6.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU1063A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.549$549.00
Need more?
Sign in to add projects and notes