Reference Only

SRU1048-820Y

Power Inductors - SMD 82uH 30% SMD 1048

Manufacturer:

Mfr Part:
SRU1048-820Y

TTI Part:
SRU1048-820Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 10 mm x 4.8 mm
ShieldingShielded
Inductance82 uH
Tolerance30 %
Maximum DC Current1.3 A
Maximum DC Resistance149 mOhms
Saturation Current1.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum24
Self Resonant Frequency5.5 MHz
TerminationStandard
Length10 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
SeriesSRU1048
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.441$264.60
$0.43$516.00
$0.392$940.80
$0.388$1,396.80
$0.384$2,304.00
$0.38$3,648.00
Need more?
Sign in to add projects and notes