Reference Only

SRU1048-4R7Y

Power Inductors - SMD 4.7uH 30% SMD 1048

Manufacturer:

Mfr Part:
SRU1048-4R7Y

TTI Part:
SRU1048-4R7Y

EDA / CAD Models

Alternate Part Number

DR1050-4R7-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 10 mm x 4.8 mm
ShieldingShielded
Inductance4.7 uH
Tolerance30 %
Maximum DC Current5.5 A
Maximum DC Resistance9.5 mOhms
Saturation Current4.75 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency30 MHz
TerminationStandard
Length10 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
SeriesSRU1048
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.441$264.60
$0.435$522.00
$0.43$774.00
$0.422$1,266.00
$0.418$2,006.40
$0.414$3,229.20
Need more?
Sign in to add projects and notes