Reference Only

SRU1048-470Y

Power Inductors - SMD 47uH 30% SMD 1048

Manufacturer:

Mfr Part:
SRU1048-470Y

TTI Part:
SRU1048-470Y

EDA / CAD Models

Alternate Part Number

DR1050-470-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 10 mm x 4.8 mm
ShieldingShielded
Inductance47 uH
Tolerance30 %
Maximum DC Current1.7 A
Maximum DC Resistance94 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum26
Self Resonant Frequency8 MHz
TerminationStandard
Length10 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
SeriesSRU1048
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,800
On Order
1,800 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.475$570.00
Need more?
Sign in to add projects and notes