Reference Only

SRU1048-150Y

Power Inductors - SMD 15uH 30% SMD 1048

Manufacturer:

Mfr Part:
SRU1048-150Y

TTI Part:
SRU1048-150Y

EDA / CAD Models

Alternate Part Number

SRU1048-150Y.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 10 mm x 4.8 mm
ShieldingShielded
Inductance15 uH
Tolerance30 %
Maximum DC Current3.2 A
Maximum DC Resistance29 mOhms
Saturation Current2.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency14 MHz
TerminationStandard
Length10 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
SeriesSRU1048
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

14,400 expected on  from 21-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.474$284.40
$0.468$561.60
$0.462$831.60
$0.457$1,371.00
$0.451$2,706.00
$0.446$4,549.20
$0.44$11,088.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.7366$7.36
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes