Reference Only

SRU1038A-2R2Y

Power Inductors - SMD 2.2uH 30% SMD 1038 AEC-Q200

Manufacturer:

Mfr Part:
SRU1038A-2R2Y

TTI Part:
SRU1038A-2R2Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance2.2 uH
Tolerance30 %
Maximum DC Current6.5 A
Maximum DC Resistance10.5 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency55 MHz
TerminationStandard
Length10 mm
Width10 mm
Height3.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRU1038A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.457$1,462.40
Need more?
Sign in to add projects and notes