Reference Only

SRU1038-331Y

Power Inductors - SMD 330uH 30% SMD 1038

Manufacturer:

Mfr Part:
SRU1038-331Y

TTI Part:
SRU1038-331Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance330 uH
Tolerance30 %
Maximum DC Current550 mA
Maximum DC Resistance773 mOhms
Saturation Current520 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency3 MHz
TerminationStandard
Length10 mm
Width10 mm
Height3.8 mm
Core MaterialFerrite
SeriesSRU1038
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,600
On Order
1,600 expected 07-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.445$356.00
Need more?
Sign in to add projects and notes