Reference Only

SRU1028-6R8Y

Power Inductors - SMD 6.8uH 30% SMD 1028

Manufacturer:

Mfr Part:
SRU1028-6R8Y

TTI Part:
SRU1028-6R8Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance6.8 uH
Tolerance30 %
Maximum DC Current3.5 A
Maximum DC Resistance25 mOhms
Saturation Current3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum12
Self Resonant Frequency30 MHz
TerminationStandard
Length10 mm
Width10 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRU1028
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.375$375.00
Need more?
Sign in to add projects and notes